Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
SIMPLE SWITCHER Nano Modules Overview Slide 16
Shown on this slide is an example of a wireless repeater application that is powering a CPU and FPGA from a 24 V input source. This design was space constrained and uses the LMZ3-series and Nano modules to reduce the power supply footprint for the point-of-load rails. The LMZ20502 is ideal in this application due to its high density, point of load, 2 A solution, and its ability to power 1.8 V and 1.5 V rails.
PTM Veröffentlicht am: