Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
SIMPLE SWITCHER Nano Modules Overview Slide 2
The new SIMPLE SWITCHER® Nano modules combine ease of use and high performance in a tiny solution size. They are an integrated inductor solution with the IC mounted under the inductor to reduce board space requirements and improve performance, making them ideal for space-constrained, point-of-load applications. The nano modules boast a tiny package with output current up to 2 A from a 5.5 V input and up to 1 A from a 17 V input. The nano modules also feature high performance characteristics including low output ripple, low EMI, and high efficiency. Like all SIMPLE SWITCHER products, the nano modules make it easy to design a power supply by combining ease-of-use products with WEBENCH® online design tools.
PTM Veröffentlicht am: