Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Image of TRACO Power THL 15WI Series of PCB Mount DC/DC Converters - Slide4

In addition to the standard models, there is also an optional heat-sink available. The full load operating temperature can be extended up to 90°C with the addition of a heat-sink and only 200 LFM of airflow. For small quantity requirements, this accessory kit comes with the heat-sink, a thermal pad, 2 clamps for mounting and the label must be removed before application. The aluminum extrusion adds only 0.19 inches to the height of the converter and 0.22 inches to the width. For production level orders, the heat-sink attachment can be done at the factory on a build to order basis with a 100 piece minimum order quantity.

PTM Veröffentlicht am: