Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Image of TRACO Power THL 15WI Series of PCB Mount DC/DC Converters - Slide8

In summary, the THL 15WI series is a great choice for cost sensitive designs that require a 15W DC/DC converter with wide input ranges and a full offering of electrical performance capabilities. Their high efficiency of up to 91% allows the converters to operate over a wide temperature range. They have a very tight output load regulation of ±0.5% maximum on single output versions for all load conditions with the dual output models having a ±1% maximum. In addition, they are protected against overload, overvoltage and short circuit conditions. They are packaged in a rugged metal case that measures only 1” x 1” x 0.4”, and offers an input to output isolation of 1,500VDC. They are safety approved to the latest UL 62368-1 standard with the CB Report. A three year product warranty is standard with all models.

PTM Veröffentlicht am: