Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
TMC5062 Dual Stepper Motor Slide 18

In summary, the TMC5062 is a high performance motion controller and driver for up to two stepper motors. The drivers offer features such as high-resolution micro-stepping, sensor-less mechanical load measurement, load-adaptive velocity and power optimization, and low-resonance chopper operation. Also featured are an SPI interface and an optional UART based interface, integrated protection and diagnostic features. High integration, high energy efficiency, and a small form factor enable designs with low external component count. The TMC5062 offers a high supply voltage range and broad dcStep functionality. Optional encoder inputs may be used to monitor and check of the motion in applications requiring increased reliability.

PTM Veröffentlicht am: