Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
PowerVerter APS Inverter Chargers Slide 12

Tripp Lite APS inverter/chargers are easy to connect. Simply plug corded models directly into a wall outlet. Wire hardwire models directly to a facility’s or vehicle’s electrical panel with user-supplied cables. Connect equipment to corded models by plugging them directly into the unit’s AC outlets (a universal adapter is included). Hardwire models will distribute power through the electrical panel to equipment plugged into one or more wall outlets on a circuit. After AC connection, connect all models to one or more batteries with user-supplied cables. NOTE: Battery runtime is determined by the total amp-hours and condition of user-supplied batteries. The voltage of the battery system must match the rated voltage of the inverter/charger (12 V, 24 V, 36 V or 48 V).

PTM Veröffentlicht am: