Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
PowerVerter APS Inverter Chargers Slide 20

Tripp Lite PV inverters include a variety of premium features to suit every application. A universal AC output receptacle accepts more than twenty different international plug types. Select models connect directly to the starting battery with user-supplied cables, while other models feature a plug that draws power from a 12 V cigarette lighter/accessory outlet. All models include an illuminated ON/OFF switch. Compact, portable all-metal housings allow users the freedom to carry Tripp Lite PV inverters with them when they leave their vehicles or stow them safely in small compartments. Select models feature a replaceable, external “automotive-type” fuse. A cooling fan regulates internal temperature and prolongs service life. A low battery alarm/shutdown automatically detects low voltage and shuts down the inverter to preserve the vehicle’s battery. An overload alarm/shutdown feature automatically detects output overload and shuts down the inverter as a protective measure. PV inverters provide up to 700 W of continuous power (or up to 1400 W, instantaneously, in peak surge conditions) to run a wide range of devices. Tripp Lite inverters deliver up to 200% of continuous capacity, but deliver it in an instantaneous, rather than an extended, burst of power.*          

 (* Actual duration depends on battery age, charge level and ambient temperature.)

PTM Veröffentlicht am: