Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Optoisolators Slide 8

The OPI1268 is a high voltage isolator with a digital output capable of high speed data transmission up to 100 Kbps. This device is capable of DC and AC voltage isolation between the input and output circuitry while providing TTL signal integrity. The input of the OPI1268 consists of a high efficiency GaAlAs LED (880nm) which is optically coupled to a photologic® IC. A photodiode in the sensing IC detects the incoming modulated light and converts it to a proportionate current. This current is fed into a high gain, linear amplifier which is temperature, current and voltage compensated. The result is a highly stable digital output in an open collector inverter configuration. Applications include: High voltage isolation, PC board power system isolation, industrial equipment power isolation, and medical equipment power isolation.

PTM Veröffentlicht am: