Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
summary
In summary, VersaLogic’s EPM-43 Liger is a high-performance single board computer (SBC) which combines Intel's 7th generation Core "Kaby Lake" processor with a traditional PC/104-Plus expansion interface. This combination makes it easy to upgrade existing systems to a powerful 7th generation Kaby Lake Core processor, while preserving plug-in expansion to existing specialty I/O boards. In addition, the Liger also contains a full complement of on-board I/O interfaces, including USB 3.0, USB 2.0, mini PCIe expansion socket, TPM chip, multiple serial interfaces, and 8 bits of digital I/O. The Liger is available with an embedded i7, i5, or i3 Kaby Lake processor, providing standard clock rates up to 2.8 GHz and Turbo Boost rates to 3.9 GHz. The Kaby Lake processors feature dual-core CPUs and Hyper-Threading logic, allowing up to four simultaneous threads to be executed. As with all VersaLogic products, the Liger is designed to support OEM applications where high reliability and long-term availability are required. Liger is backed by a five-year warranty, 5+ year off-the-shelf availability guarantee, and expert US-based technical support. From application design-in support to its 10+ year extended life programs, the Liger provides a durable embedded computer solution with an excellent cost of ownership. VersaLogic products are designed for use by OEMs working in a variety of market applications: Aerospace, Defense, Energy, Industrial, Security, Medical, Military, Robotics, and Transportation. Anywhere that the need for quality and high-performance embedded computing exists, applications include: automation, avionics, gateway, in-vehicle, monitoring, simulation, and vision. VersaLogic is dedicated to supporting its customers. Whether it is selecting the optimum solution for an application, lending expertise during development, or providing on-time delivery of defect-free products, VersaLogic is a trusted partner throughout the life of the customer's program.
PTM Veröffentlicht am: