Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
video graphic
Another key feature of the Liger is its high-performance video and graphics capability. The Intel HD Graphics 620 series integrated graphics core provides on-board video encoding and decoding without the additional expense and complexity associated with adding extra graphics hardware. The board is capable of hosting two independent Ultra High Definition (UDH) displays through its dual Display Port video interfaces. The on-board Gen 9 GPU can also be used as a general processor through Open CL 2.0. The GPU's dedicated hardware provides independent encode and decode capability that complies with a variety of standards, including MPEG-2, H.264, DirectX 12, and OpenGL 4.4.
PTM Veröffentlicht am: