Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
models

Displayed here is a look at some of the standard models of the EPU-3312 Raven that are stocked at DigiKey. There are three different processor options: quad-core, dual-core, and single-core. Available in full industrial temperature (-40° C to +85°C) versions, the rugged Raven board meets MIL-STD-202G specifications for mechanical shock and vibration. A heat plate is standard on all models of the Raven. There are several thermal options for Raven, including a passive heatsink, a fan to mount on the Passive Heat Sink, and a Heat Pipe mounting plate. Also available is a secondary mounting plate that allows the Raven to easily mount from the top or bottom of the module. Latching Ethernet connectors provide additional ruggedization for use in extremely harsh environments. Transient voltage suppression (TVS) devices on critical I/O ports provide enhanced electrostatic discharge (ESD) protection for the system. Also available from DigiKey are the common accessories to enable system development: power supplies, cable kits, hard drives, Solid State Devices, and a number of expansion boards and mini PCIe expansion modules.

PTM Veröffentlicht am: