Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Select-Slide3

Viking’s memory modules are designed and approved for reliable operation for wide temperature ranges. The products are verified at temperature corners and pre-stressed with a burn-in operating functional test called a “Test during Burn in” or TDBI. Viking Technology offers memory module operating temperatures of 0°C to +85°C, -25°C to +95°C and -40°C to +95°C.

PTM Veröffentlicht am: