Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Select-Slide7

Hot spots are inherently present on all DRAM components. The application of the heat spreader removes heat from the DRAM component surface area. The heat spreader is a plate made of anodized, non-corrosive aluminum, which has a high thermal conductivity. By definition, heat is "spread out" over the DRAM components resulting in higher reliability and extending the life of the system. Adding a heat spreader to the memory module can reduce the operating temperature by over 8° - 10° Celsius and reduces the potential occurrence of single-bit errors thereby delivering a robust memory module solution and improved system performance.

PTM Veröffentlicht am: