Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Functional Performance

MBA0204, MBB0207, and MBE0414 series resistors are ideally suited for applications where high reliability and high stability are required. High-reliability applications will benefit from AEC-Q200 qualification (considering the professional series), making this product series an ideal selection where reliability is required. The MBA0204 series is offered from 0.22 Ω to 10 MΩ while the MBB0207 and MBE0414 are available from 0.22 Ω to 22 MΩ, considering the professional version. This metal film series offers different termination styles, such as radial taping for the MBB0207 size and alternative termination wires for the MBA0204. European CECC qualification is also available for this resistor series, approved according to the EN 140101-806 standard. Additionally, the product series is RoHS compliant and halogen-free.

PTM Veröffentlicht am: