Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
TCR/Resistance Range for MBx/SMA Precision

The TCR and resistance range table shown here needs to be followed when considering the MBx precision series. The resistance values are to be selected from the E96/E192 value series for tolerance ±0.1% or ±0.25%, available with temperature coefficients ±15 ppm/ºC and ±25 ppm/ºC. The precision MBA0204, MBB0207, and MBE0414 are offered with CECC approval according to standard EN 140101-806.

PTM Veröffentlicht am: