Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Common Mode Chokes Slide 20

In summary, Würth Elektronik has a large offering on surface mount components for applications requiring a a voltage of up to 80VDC and additional offerings on the 110/220VAC applications side with the THT and SMD components. Characteristics of the WE-FC include: small size, high interference stability against RF interference and burst signals, noise suppression up to 300MHz, and a closed rectangular ferrite core. In addition, the characteristics for the WE-CMB include: high interference stability against RF interference and burst signals, noise suppression up to 300MHz, and a nickel-zinc core.

PTM Veröffentlicht am: