Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
F1680 Series Slide 11

The features of the system control block of the F1680 Series device consist of Low-Voltage Detection (LVD), Voltage Brown-Out (VBO) detection, Power-On-Reset, a 16-bit Watchdog Timer, 17 to 37 GPIO pins with 5V tolerant, 4 to 8 LED drivers with programmable drive current from 3 mA to 20 mA, and an interrupt controller.

PTM Veröffentlicht am: