Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
F1680 Series Slide 2

Zilog/Littelfuse's F1680 Series is a family of highly integrated, low voltage/low power, very cost efficient 8-bit mixed-mode flash microcontrollers. The F1680 is based on the popular eZ8™ CPU core with highly integrated analog and digital peripheral features  optimized for many applications. This series features a 20 Mhz eZ8™ CPU Core, low voltage VDD 1.8 V to 3.6 V, 128 to 256 bytes of NVDS, single pin built-in debugger, and an internal precision oscillator (IPO) with output from 43.2 khz to 11 Mhz.

PTM Veröffentlicht am: