SC6 Series Connectors

Fairview Microwave's SC6 series provides a wide range of BNC and MHV connectors for various RF applications

Image of Fairview Microwave's SC6 Series Connectors The SC6 series connectors from Fairview Microwave are designed to meet the demands of diverse RF applications. These connectors feature robust construction with high-quality materials, ensuring reliable performance and longevity. Available in various configurations, including right-angle, bulkhead, and flange mount, these connectors cater to a wide range of installation requirements.

Features
  • Utilizes brass bodies with nickel plating and beryllium copper contacts
  • Supports DC to 4 GHz (with specific models supporting up to 50 MHz or 1 GHz) for versatile application needs
  • Maintains low VSWR levels, such as 1.2:1, 1.25:1, and 1.35:1
  • Includes right-angle, bulkhead, flange mount, and hermetically sealed options
  • Precision machined for long-lasting performance, with materials like passivated stainless steel for additional durability
  • Conforms to industry standards with 50 Ohm or 75 Ohm impedance options
  • Many connectors are RoHS compliant and rated IP67/IP68 for use in challenging environments
Applications
  • RF communication systems
  • Test and measurement
  • Antenna systems
  • Industrial and commercial use
  • Broadcast

SC6 Series Connectors

ImageManufacturer Part NumberDescriptionConnector StyleConnector TypeContact TerminationAvailable QuantityPriceView Details
CONN PLUG CRIMP/SOLDER BNCSC6000CONN PLUG CRIMP/SOLDER BNCBNCPlug, Male PinSolder0 - ImmediateSee Page for PricingView Details
CONN JACK CLAMP/SOLDER BNCSC6002CONN JACK CLAMP/SOLDER BNCBNCJack, Female SocketSolder0 - ImmediateSee Page for PricingView Details
CONN JACK SOLDER/SOLDER BNCSC6003CONN JACK SOLDER/SOLDER BNCBNCJack, Female SocketSolder0 - Immediate
86 - Factory Stock
$40.36View Details
CONN JACK SOLDER BNCSC6005CONN JACK SOLDER BNCBNCJack, Female SocketSolder Eyelet0 - ImmediateSee Page for PricingView Details
CONN JACK SOLDER MHVSC6007CONN JACK SOLDER MHVMHVJack, Female SocketSolder Cup0 - ImmediateSee Page for PricingView Details
CONN JACK CLAMP/SOLDER BNCSC6013CONN JACK CLAMP/SOLDER BNCBNCJack, Female SocketSolder0 - ImmediateSee Page for PricingView Details
BNC FEMALE (JACK) BULKHEAD CONNESC6015BNC FEMALE (JACK) BULKHEAD CONNEBNCReceptacle, Female SocketSolder0 - Immediate
837 - Factory Stock
$36.40View Details
BNC FEMALE (JACK) BULKHEAD CONNESC6017BNC FEMALE (JACK) BULKHEAD CONNEBNCReceptacle, Female SocketSolder0 - Immediate
762 - Factory Stock
$24.05View Details
CONN PLUG CRIMP/SOLDER BNCSC6023CONN PLUG CRIMP/SOLDER BNCBNCPlug, Male PinSolder0 - Immediate
1753 - Factory Stock
$17.79View Details
BNC MALE (PLUG) CONNECTOR FOR RGSC6025BNC MALE (PLUG) CONNECTOR FOR RGBNCPlug, Male PinSolder0 - Immediate
1415 - Factory Stock
$15.64View Details
CONN PLUG CRIMP/SOLDER BNCSC6027CONN PLUG CRIMP/SOLDER BNCBNCPlug, Male PinSolder0 - Immediate
1005 - Factory Stock
$16.34View Details
CONN PLUG CRIMP/SOLDER BNCSC6029CONN PLUG CRIMP/SOLDER BNCBNCPlug, Male PinSolder0 - ImmediateSee Page for PricingView Details
CONN PLUG CRIMP/SOLDER BNCSC6030CONN PLUG CRIMP/SOLDER BNCBNCPlug, Male PinSolder3 - Immediate
461 - Factory Stock
$22.52View Details
BNC MALE (PLUG) CONNECTOR FOR RGSC6031BNC MALE (PLUG) CONNECTOR FOR RGBNCPlug, Male PinSolder0 - Immediate
672 - Factory Stock
$18.58View Details
CONN PLUG CRIMP/SOLDER BNCSC6034CONN PLUG CRIMP/SOLDER BNCBNCPlug, Male PinSolder0 - Immediate
667 - Factory Stock
$7.38View Details
CONN PLUG CLAMP/SOLDER BNCSC6037CONN PLUG CLAMP/SOLDER BNCBNCPlug, Male PinSolder0 - Immediate
269 - Factory Stock
$8.87View Details
CONN PLUG CLAMP/SOLDER BNCSC6038CONN PLUG CLAMP/SOLDER BNCBNCPlug, Male PinSolder0 - ImmediateSee Page for PricingView Details
CONN PLUG CLAMP/SOLDER BNCSC6039CONN PLUG CLAMP/SOLDER BNCBNCPlug, Male PinSolder0 - Immediate
178 - Factory Stock
$6.96View Details
CONN PLUG CLAMP/SOLDER BNCSC6041CONN PLUG CLAMP/SOLDER BNCBNCPlug, Male PinSolder0 - Immediate$18.94View Details
Published: 2024-08-14