UPR0G561MNN6308 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.0.23357
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.1.34000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.0.91000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 249
Unit Price: Fr.1.66000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 795
Unit Price: Fr.1.69000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: Fr.0.18996
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: Fr.0.19864
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: Fr.0.26702
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: Fr.0.27827
Datasheet
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR0G561MNN6308

DigiKey Part Number
4191-UPR0G561MNN6308-ND
Manufacturer
Manufacturer Product Number
UPR0G561MNN6308
Description
CAP ALUM POLY 560UF 20% 4V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
4.7 A @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
560 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
4 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
8mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPE0G561MNN6308Chinsan (Elite)04191-UPE0G561MNN6308-NDFr.0.23357Parametric Equivalent
UPE0G561MP26308UChinsan (Elite)04191-UPE0G561MP26308UCT-NDFr.1.34000Parametric Equivalent
UPR0G561MP26308RUChinsan (Elite)04191-UPR0G561MP26308RUCT-NDFr.0.91000Parametric Equivalent
4SEPC560MWPanasonic Industry249P16352-NDFr.1.66000Parametric Equivalent
4SEPC560MW+TSSPanasonic Industry795P16411CT-NDFr.1.69000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.0.16029Fr.160.29
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16029
Unit Price with VAT:Fr.0.17327