RS80G561MDN1PX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: Fr.0.18996
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: Fr.0.26702
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: Fr.0.27827
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 249
Unit Price: Fr.1.66000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 795
Unit Price: Fr.1.69000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.0.23357
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.1.34000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.0.16029
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.0.91000
Datasheet
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RS80G561MDN1PX

DigiKey Part Number
RS80G561MDN1PX-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RS80G561MDN1PX
Description
CAP ALUM POLY 560UF 20% 4V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RS80G561MDN1PX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5 A @ 100 kHz
Type
Polymer
Lead Spacing
0.098" (2.50mm)
Capacitance
560 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
4 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
7mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS80G561MDN1Nichicon0RS80G561MDN1-NDFr.0.18996Parametric Equivalent
RS80G561MDNASQNichicon0RS80G561MDNASQ-NDFr.0.26702Parametric Equivalent
RS80G561MDNASQPXNichicon0RS80G561MDNASPX-NDFr.0.27827Parametric Equivalent
4SEPC560MWPanasonic Industry249P16352-NDFr.1.66000Parametric Equivalent
4SEPC560MW+TSSPanasonic Industry795P16411CT-NDFr.1.69000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000Fr.0.19864Fr.397.28
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19864
Unit Price with VAT:Fr.0.21473