Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPR0G561MP26308RU | |
|---|---|
DigiKey Part Number | 4191-UPR0G561MP26308RUCT-ND - Cut Tape (CT) 4191-UPR0G561MP26308RUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPR0G561MP26308RU |
Description | CAP ALUM POLY 560UF 20% 4V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 560 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPE0G561MNN6308 | Chinsan (Elite) | 0 | 4191-UPE0G561MNN6308-ND | Fr.0.23357 | Parametric Equivalent |
| UPE0G561MP26308U | Chinsan (Elite) | 0 | 4191-UPE0G561MP26308UCT-ND | Fr.1.34000 | Parametric Equivalent |
| UPR0G561MNN6308 | Chinsan (Elite) | 0 | 4191-UPR0G561MNN6308-ND | Fr.0.16029 | Parametric Equivalent |
| 4SEPC560MW | Panasonic Industry | 249 | P16352-ND | Fr.1.66000 | Parametric Equivalent |
| 4SEPC560MW+TSS | Panasonic Industry | 795 | P16411CT-ND | Fr.1.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.91000 | Fr.0.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.28445 | Fr.568.90 |
| Unit Price without VAT: | Fr.0.91000 |
|---|---|
| Unit Price with VAT: | Fr.0.98371 |





