Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




| UUQ0J221MCL6GS | |
|---|---|
| DigiKey Part Number | UUQ0J221MCL6GS-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | UUQ0J221MCL6GS | 
| Description | CAP ALUM 220UF 20% 6.3V SMD | 
| Manufacturer Standard Lead Time | 39 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UUQ0J221MCL6GS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 1000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 315 mA @ 10 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | 0.394" (10.00mm) | |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.25908 | Fr.259.08 | 
| Unit Price without VAT: | Fr.0.25908 | 
|---|---|
| Unit Price with VAT: | Fr.0.28007 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland