Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Slide9
Key parameters of power resistors include power rating, frequency, and Voltage Standing Wave Ratio (VSWR). Typical power ratings range from 10W to 500W. The telecom industry applications range from 10W to 250W while resistors used in broadcast applications are rated up to 800W. The frequency range of radio tends to stay around 200MHz – 300MHz, digital TV has a maximum of 1GHz, and cellular phone networks at 2GHz. The VSWR of a resistor is related to the reflection coefficient and is desired to be as close to unity as possible.  High power and high frequency circuits make it difficult to achieve a unity VSWR due to the large physical size of the resistor.
PTM Veröffentlicht am: