Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
standard mount small
The joysticks shown in the top two illustrations are examples of panel or bushing mount designs that are mounted using one 22 mm bushing nut/bezel. The lower joystick mounts via four M2.5 screws. The threaded bushing incorporates a flat side for anti-rotation. Sealing gaskets are provided as standard with this mounting style. The boot style is different and clamps between the joystick and the panel, acting as both the boot but also a sealing gasket. No bezel is necessary, however a round finishing bezel is supplied with each joystick.
PTM Veröffentlicht am: