Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Slide12
Shown here are order codes for MK-R with a CRI minimum of 80. These are minimum luminous flux values at 85°C. The minimum 80 CRI option is available in color temperatures between 2700 and 5000 K and have ANSI/4 binning options and EasyWhite binning options including 2 step binning, the industry’s best color consistency.
PTM Veröffentlicht am: