Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Slide13
The order codes for MK-R with a CRI minimum of 90 is shown here. These are minimum luminous flux values at 85°C and the minimum 90 CRI option is available in 2700 and 3000 K options. The minimum 90 CRI options are available in ANSI/4 and EasyWhite binning options including 2 step binning, the industry’s best color consistency.
PTM Veröffentlicht am: