Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Slide14
In summary, XLamp MK-R Easy White LEDs are the next generation of price-performance for directional LED arrays. The MK-R delivers up to 200 lm/W, an industry milestone. It enables high efficacy, high lumen directional lighting systems. The MK-R is available in color temperatures from 2700 to 6500 K with minimum CRI options of 80 and 90. The MK-R LED is available in ANSI and EasyWhite binning.
PTM Veröffentlicht am: