Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
XB-D White LEDs Slide 14
The performance characteristics of the XB-D are shown on this page. The maximum drive current is 1000 mA and the thermal resistance is 6.5° C per watt. The viewing angle is 115 degrees and the typical forward voltage at 350 mA and 85° C is 2.9 V. Similar to the LEDs in the XLamp family, the XB-D is available in ANSI compatible chromaticity bins, has an electrically neutral thermal path, and a symmetric design. In addition, the XB-D is also reflow solderable and RoHS & REACH compliant and available in cool white, neutral white and warm white color temperatures.
PTM Veröffentlicht am: