Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
automotive-slide11

Another capacitor product offered for DC Link position is the aluminum electrolytic snap-in type. This series, B43540/B43508, has an operation temperature rating of 105°C, a capacitance range of up to 2000µF, and a maximum voltage rating at 450 VDC with service life of fifteen years. These series will be AEC-Q200  certified in the near future.

PTM Veröffentlicht am: