Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
automotive-slide8

As a solution in the DC Link film capacitors EPCOS offers the B3277 series which has recently been expanded to the “Brick” type. The capacitance value can go up to 480 µF and the voltage rating as high as 1300 VDC. Additionally, a lower profile version of the standard DC link capacitor is available for applications that have height restrictions. This product was designed with vibration in mind and comes in a multiple-pin configuration to withstand high vibration applications.

PTM Veröffentlicht am: