Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Slide11

The EPCOS Brand ERU 16 series has a rated inductance range of 1.0 µH to 30 µH and a saturation current range of 9.5 A to 37 A. There are a total of 10 values in this series. Footprint size is ~17.3 mm x 18.7 mm with a range of maximum heights from 7.9 mm – 11.3 mm. Operating temperature range is -40°C to +150°C, the product is offered in Tape and Reel packaging. The EPCOS Brand ERU16 Choke Series is AEC-Q200 Qualified and suitable for automotive, industrial or telecommunications applications.

PTM Veröffentlicht am: