Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Slide8

The EPCOS Brand ERU 25 series has a rated inductance range of 0.44 µH to 20 µH and a saturation current range of 15 A to 71 A. There are a total of 10 values in this series and a Sample Kit containing all values is available. Footprint size is ~25.3 mm x 23.5 mm with a range of maximum heights from 10.2 mm – 14.5 mm. Operating temperature range is -40°C to +125°C, the product is offered in Tray packaging and Tape and Reel packaging is available upon request.

PTM Veröffentlicht am: