The EPCOS Brand ERU 20 series has a rated inductance range of 1.0 µH to 35 µH and a saturation current range of 9.3 A to 50 A. There are a total of 11 values in this series and a Sample Kit containing all values is available. Footprint size is ~22.3 mm x 22.0 mm with a range of maximum heights from 10.2 mm – 14.5 mm. Operating temperature range is -40°C to +125°C, the product is offered in Tape and Reel packaging. The EPCOS Brand ERU20 Choke Series is AEC-Q200 Qualified and suitable for automotive, industrial or telecommunications applications.