Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
X2Film-Slide11
The available capacitance values available in different lead spacings are shown on this slide. The heavy duty X2 series is available in values from 0.047µF to 10µF.  However, the UL approval is only available up to 2.2µF for this series. As discussed earlier, for this specific application, UL approval is not a requirement.
PTM Veröffentlicht am: