Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
X2Film-Slide12
Shown on this slide are the product ratings of the EPCOS heavy duty B3293x series. This series features polyester construction with an internal series connection, rated at 305 VAC at 105°C, and with UL60384-14 approvals to 2.2µF. The B3293x series is available in 15 to 37.5mm lead spacing with a capacitance range of 0.047 to 10µF. Most importantly, the entire product range is tested at 85% relative humidity at 85°C for 2000 hours at 290 VAC. Additionally this series is AEC-Q200 certified.
PTM Veröffentlicht am: