Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
transponder-slide4

The X/Y coil comes in two sizes: The 8mm package L values range from 1mH to 18.52mH @ 125KHz with sensitivity levels typical up to 50mV/uT and the 11mm package L values range from 1mH up to 7.20mH @ 125KHz and a sensitivity level of up to 51mV/uT. Key features include optimized core geometry and material allowing for higher sensitivity and coupling along with low inductance drift throughout the temperature range as well as a welded terminal platform provides higher reliability, mechanical stability and the molded structure provides production when a key fob is dropped. All products are AEC-Q200 qualified and are RoHS compatible.

PTM Veröffentlicht am: