Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
kbi and io
With the keyboard interrupts, or KBI, each pin is selectable for rising-high level/falling-low level active edge-level. There are twelve general-purpose input/output (I/O) pins, one input-only pin and one output-only pin; outputs 10mA each, and 60mA max for package. There are software selectable pull-ups on ports when used as input and software selectable slew rate control and drive strength on ports when used as output.
PTM Veröffentlicht am: