Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
filter modules
In addition to the DC-DC converter portfolio, OmniOn Power offers several filter modules for those designs that need to meet EMI standards: CISPR 22 (EN55022) and FCC Class B. OmniOn Power’s filters operate from 0 V to 75 V for both input and output ranges, meet the voltage isolation requirements of ESTI300-132-2, and are available in both surface mount and through-hole packages.
PTM Veröffentlicht am: