Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
isolated conv hammer
OmniOn Power’s isolated converter families include the Hammerhead series and Barracuda series; both are low power and high power families. The Hammerhead series is OmniOn Power's family of wide input voltage of 18 to 75 V, available in high density, low cost eighth brick, sixteenth brick, and 1" x 1" packages. The value proposition for OmniOn Power's low power Barracuda, formerly the Stingray family, is to provide cost competitive and space efficient solutions. This family has a tightly regulated output with an input range of 36 to 75 V. Finally, the high power Barracuda family is OmniOn Power's fully regulated bus converters that compete effectively with unregulated and semi-regulated bus converters. With outputs of 9.6 V, mirroring the 5:1 ratio of unregulated bus converters, and 12 V, which matches the 4:1 ratio.
PTM Veröffentlicht am: