Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
HLSR-Slide7

Shown on this slide is a comparison between first generation HG1 and the second generation HG2 ASICs. The reference out voltage has more flexibility. The reference input voltage can be pulled lower with the HG2 giving even more dynamic range for unidirectional measurement applications. The response time is 2.5 times better. Offset drift and gain drift are roughly half and noise density is approximately 25% less.

PTM Veröffentlicht am: