Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
HLSR-Slide9

The table on this slide lists the specifications for both the 5.0V and 3.3V versions of the HLSR. As noted, the specifications are the same for both SMD and through-hole types. Note that the ratio of nominal current to maximum measuring range is a standard 2.5x, versions with a 3x ratio are available up to 150A.

PTM Veröffentlicht am: