The output current monitor allows the user to measure system performance such as output power or to detect if IOUT exceeds or falls below some threshold. Input-to-output voltage control (VIOC) is a unique tracking function that controls a buck regulator powering the LT3071’s input. This tracking function drives the buck regulator to maintain the LT3071’s input voltage to VOUT + 300mV, minimizing power dissipation. The tracking controller is helpful in post-regulating switcher applications, providing controlled power dissipation, improved efficiency and higher system integration. Two IC’s may also be paralleled for an output current of up to 10A with good current matching per output.