Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
schottky pin
This design of the MADL-011021 incorporates both a ZBD and Schottky diode in parallel with a PIN limiter die. These are constructed in a low inductance shunt configuration in the same 1.5 mm x 1.2 mm six pin DFN plastic package. They operate up to 6 GHz and provide +13 dBm flat leakage power. The MADL-011021 handles maximum power greater than +2.5 W CW with +15 dBm flat leakage.
PTM Veröffentlicht am: