Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
011015
The MADL-011015 is third in the series of high power limiters, covering the octave frequency of 2 to 4 GHz or S-band. With the same package outline and construction as its counterparts, the device is able to withstand 100 W CW incident power. The low flat leakage power of < 13 dBm is more than adequate for protection of low noise amplifiers requiring small signal power. The low loss of <0.5 dB minimizes the overall contribution of added noise figure in the chain. These are suitable for shipboard and ground based radar for military and commercial applications particularly airport surveillance radars.
PTM Veröffentlicht am: