Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
011016
The final part in the series is the MADL-011016. Following the same footprint and package as the others, this C-band limiter is able to withstand 80 W CW incident power. This octave band limiter offers low loss of less than 0.6 dB over the 4 to 8 GHz range. With less than +19 dBm flat leakage, the low loss and limiting power makes this an optimum solution for receiver chain. This device is ideal for mobile military battlefield surveillance, missile-control and ground surveillance radar.
PTM Veröffentlicht am: