Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
KMT32B Magneto Resistive Sensor Slide 16

In summary, the KMT32B is a magnetic field sensor based on the anisotropic magnetoresistance (AMR) effect. AMR measurement technology uses a magnetic field to transform mechanical motion into an electrical signal. This technology is primarily used in rotational applications but can be used to measure linear motion also. Measurement Specialties KMT32B features a high signal-to-noise ratio giving it excellent sensitivity, immunity to EMI, and is stable up to temperatures of 160°C.

PTM Veröffentlicht am: