Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
PIC18-Slide10

The dual comparators feature rail-to-rail input voltages and four selectable input channels for each comparator. Also, there are two independent voltage references offering a fixed 1.2V voltage reference and a programmable comparator voltage reference. Furthermore, the propagation delay through each comparator can be configured to optimize power consumption.

PTM Veröffentlicht am: