Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
PIC18-Slide16

Other features include up to 64kB of Flash memory and up to 3936 bytes of RAM. Additionally, true Data EEPROM memory is implemented with available sizes up to 1024 bytes. The K-series provides programmable brown-out reset with software enable, an extended watchdog timer, and a two-speed oscillator start-up. The K-series also continue Microchip’s tradition of easy product migration which allows current designs to benefit from these enhanced features.

PTM Veröffentlicht am: