Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
PIC18-Slide9

Additionally, the K-series has a total of seven different power management modes providing a variety of options for power conservation. Each of these modes determines which areas of the microcontroller are clocked and their clock speed. Enhancements include a 1µA idle mode and a 0.1µA low-powered Sleep mode. Also, the clock switching feature allows the low-power, 32kHz oscillator to be used as the primary clock source. All of these features make the new PIC18FXXK20 ideal for battery operated applications.

PTM Veröffentlicht am: